280-088P1-2W2MEGL

Heilind Number:GLE280-088P1-2W2MEGL
Manufacturer:Glenair
Manufacturer Number:280-088P1-2W2MEGL
ECAD Model:
3D Model

Description:

HIPER-D COMBO

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-088P1-2W2MEGL
Series:28 Series
Gender:Male
Housing Material:Aluminum Alloy
Number of Contacts:2
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Current Rating:40 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S1
SKU:GLE280-088P1-2W2MEGL