280-088P3-13P3MEGL

Heilind Number:GLE280-088P3-13P3MEGL
Manufacturer:Glenair
Manufacturer Number:280-088P3-13P3MEGL
ECAD Model:
3D Model

Description:

HIPER-D COMBO

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-088P3-13P3MEGL
Series:28 Series
Gender:Male
Housing Material:Aluminum Alloy
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Thermoset Epoxy
Shielded:Yes
Voltage Rating:1000 VAC
D-Sub Shell Size:S3
SKU:GLE280-088P3-13P3MEGL