| Attribute | Value |
|---|---|
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 500T010M09H04 |
| SKU: | GLE500T010M09H04 |
500T010M09H04
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Glenair 770-001S104W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| Glenair 801-007-16M9-19PB | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair MWDM2L-15P-6J7-12B | D-SUB MICRO-D CONN | ![]() |
| Glenair MWDM2L-15PSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |
| Glenair MWDM2L-15TSB | D195 - RECTANGULAR MICRO MINIATURE | ![]() |
| Glenair MWDM2L-25PSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |
| Glenair MWDM2L-9SSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |


