Skip to content
Menu
Menu
PRODUCTS
Banding & Clamping
Wire, Tube & Hose Clamps
Circuit Protection
Fuses
Inrush Current Limiters
Circuit Breakers
Connectors
Audio, Video & Broadcast Connectors & Accessories
Audio, Video & Broadcast Connectors
Audio, Video & Broadcast Connector Accessories
Automotive Connectors & Accessories
Automotive Connectors
Automotive Connector Accessories
Circular Connectors & Accessories
Circular Connector Accessories & Components
Circular Connector Accessories
Circular Connector Backshells
Circular Connector Contacts
Circular Connector Inserts
Circular Connector Seals
Circular Connector Adapters & Strain Reliefs
Circular Connectors
Circular Connector Kits
Circular DIN Connectors
Industrial & Automation Circular Connectors
Circular MIL Spec Connectors
Connector Hardware & Accessories
Connector Boots
Connector Color Coding Rings
Connector Covers
Connector Dust Caps
Connector Ejectors, Latches & Retainers
Connector Guide Pins
Connector Jackscrews & Jackscrew Sockets
Connector Polarizing & Keying Plugs
Connector Screws & Nuts
Connector Seal Plugs
Connector Wire & Interface Seals
Crimp Terminals, Housings, Splices, & Lugs
Crimp Terminals, Housings, & Splices
Compression Lugs & Splices
Crimp Wire Pins & Ferrules
IDT Wire Tap Splices
Mechanical Lugs & Splices
Push Wire Terminals
Crimp Wire Housings & Contacts
Crimp Wire Contacts
Crimp Wire Housings
FFC, FPC, Ribbon & IDT Connectors
FFC & FPC Connectors
IDC Ribbon Cable Connectors
IO Connectors
D-Sub & D-Ribbon Connectors & Accessories
D-Sub & D-Ribbon Connector Accessories
D-Sub Connectors
D-Sub Connector Backshells
D-Sub Connector Contacts
D-Sub Connector Kits
Micro-D Connectors
High Speed Connectors & Components
High Speed Cage & Connector Assemblies
High Speed Cage Accessories
SAS, Mini-SAS & SATA Connectors
SCSI & VHDCI Connectors
Firewire Connectors
USB Connectors
IC & Component Sockets
Memory Sockets & Connectors
DIMM & SIMM Memory Sockets
Memory Socket & Connector Accessories
SD & Micro-SD Memory Card Connectors
SIM, Micro-SIM & UIM Memory Card Connectors
Transistor & Discrete Component Sockets
Discrete Sockets
Test & Burn-In Sockets
Transistor Sockets
DIP & SIP Sockets
Lighting Connectors & Accessories
Lighting Accessories
Lighting Connectors
Modular, Ethernet & Fiber Optic Connectors
Fiber Optic Connectors & Components
Fiber Optic Accessories
Fiber Optic Adapters
Fiber Optic Connectors
RJ Connectors & Components
RJ Connectors & Kits
RJ Connectors
RJ Connector Accessories
RJ Patch Panels & Modules
RJ Patch Panels
RJ Patch Panel Modules & Accessories
RJ Connector Backshells
RJ Connector Boots
RJ Jacks
RJ Jacks & Plugs
PCB Connectors
Board To Board PCB Connectors
Backplane Connectors & Accessories
Backplane Connector Accessories
Backplane Card Guides & Ejectors
Backplane Connector Hardware
Backplane Connectors
Card Edge Connectors
Mezzanine & Board Stacking Connectors
Rack & Panel Connectors
PC Board Pin & Receptacle Connectors
PCB Jumpers & Shunts
PCB Pin Headers
PCB Socket Receptacles
Wire-to-Board Connectors
Pin & Socket Housings & Contacts
Pin & Socket Contacts
Pin & Socket Housings
Power Connectors
DC Power Connectors
DC Power Jacks
Heavy Duty Power Connectors & Accessories
Heavy Duty Power Connector Hoods & Housings
Heavy Duty Power Connector Accessories
Heavy Duty Power Connectors
Battery & Coin Cell Clips, Contacts & Holders
Battery & Power Storage Connectors
Busbar Connectors
Power To Board Screw Taps & Contacts
Power to Board Connectors
RF Coaxial Connectors & Accessories
RF Coaxial Adapters
RF Coaxial Connectors
RF Coaxial Connector Accessories
RF Coaxial Connector Kits
RF Coaxial Terminators
Solar Connectors & Accessories
Solar Grounding Lugs & Clips
Terminal Blocks
Barrier Terminal Blocks, Strips & Accessories
Barrier Strip Jumpers, Covers & Markers
Barrier Terminal Blocks & Strips
DIN Rail Terminal Blocks & Interface Modules
DIN Rail Terminal Blocks
DIN Rails & Hardware
Pluggable Terminal Blocks & Headers
Pluggable Terminal Blocks
Pluggable Terminal Block Headers
Distribution Blocks, Ground Blocks & Junction Modules
PCB Mount Terminal Blocks
Terminal Block Accessories
Caps & Plugs
Caps
Push Fit Caps
Connector Caps
Drive Shaft Protection Caps
Pipe Tube, Rod, & Stud Caps
Tube & Bar Caps
Plugs
Pipe & Tube Plugs
Tube Plugs
Push Fit Plugs
Panel Plugs
Snap-In Hole Plugs
Tapered Plugs
Threaded Plugs
Snap Fit Plugs
Threaded O-Ring Plugs
Threaded Sealing Plugs
Fasteners Inch & Metric
Nuts
Hex Nuts & Lock Nuts
Lock Nuts
Rivets
Screws
Washers
Label & Identification Products
Optoelectronics
Displays
Display Drivers & Controllers
Touch Screen Overlays
LED Indicators
Passives
Resistors
Chassis Mount Resistors
Surface Mount, Chip Resistors
Through Hole Resistors
Antennas
PCB & Electronics Hardware
Card & Board Guides, Ejectors & Pullers
Card Guides
Circuit Board Ejectors
Circuit Board Installers & Extractors
Circuit Board Pullers
Fan Hardware
Fan Filters
Fan Gaskets
Fan Guards
Fan Mounts
Fuse Covers & Insulators
Fuse Covers
Transistor Insulators
LED Hardware
LED Lens Holders
LED Light Pipes
LED Mounts
PCB & Electronic Supports
Reverse Locking Supports
Snap Rivet Locking Supports
Adhesive Base Supports
Edge Locking Supports
PCB Supports
Fiber Guides
Fiber Splice Protectors & Trays
Installation Pins
PCB Mount Blocks
Relays
Automotive Relays
Contactors - Electromechanical
Contactors - Solid State
Power Relays
Reed Relays
Relay Mounting & Accessories
Relay Covers, Marker Strips & Labels
Relay Mounting Kits & Hardware
Relay Sockets
Signal & Communication Relays
Solid State Relays & Components
Solid State Relay Components
Solid State Relays
Special Purpose Relays
High Voltage Relays
Protective Relays
Time Delay Relays & Timing Modules
Sensors
Accelerometers & Gyroscopes
Accelerometers
Rate & Inertial Sensors
Vibration Sensors
Air & Air Quality Sensors
Gas Sensors
Flow Sensors
Liquid Flow Sensors & Switches
Force & Torque Sensors
Force Sensors
Load Cells
Humidity Sensors & Components
Humidity Sensor Components
Humidity Sensors
Liquid & Liquid Level Sensors
Liquid Level Reed Switches & Floats
Ultrasonic Sensors
Photoelectric, Optical & Vision Sensors
Infrared Sensors
Photoelectric & Photo Optic Sensors
Piezoelectric Sensors
Piezo Film Sensors
Traffic Sensors
Position & Proximity Sensors
Hall Effect Sensors & Switches
Magnetoresistive Sensors
Potentiometers
Rotary & Linear Position Sensors
Tilt Sensors
Pressure Sensors & Switches
Pressure Sensors
Low Pressure Sensors
Media Isolated Sensors
Transmitters & Sensors (Stand Alone)
Sensor Accessories
Sensor Connecting Accessories
Sensor Cables & Connectors
Sensor Wireless Equipment
Radio Frequency Identification (RFID) Sensors
Sensor Logic Modules
Temperature Sensors & Thermostats
Thermistors
Thermopiles
Resistance Temperature Detectors (RTD)
Thermostats
Resistance Temperature Detectors (RTD)
Encoders
Spacers, Standoffs & Electronics Fasteners
Circuit Board Supports
Spacer & Standoff Assortments
Spacers
Standoffs
Switches
Switch Hardware & Accessories
Switch Hardware
DIP & SIP Switches
Keylock Switches
Limit Switches
Push Button Switches
Rocker & Paddle Switches
Rotary Switches
Slide Switches
Snap Action Switches
Tactile & Keyboard Switches
Thumbwheel Switches
Toggle Switches
Thermal Management
Fans, Blowers & Fan Accessories
Fan Accessories
DC Fans
AC Fans
Thermal Pads & Sheets
Tools
Applicators
Crimpers
Dies, Punches, Anvils, & Accessories
Insertion, Extraction, & Removal
Kits
Wire Strippers & Cutters
Wire Management
Cable
Electrical Power & Industrial Cable
Lighting & Electrical Cable
Multiconductor Industrial Cable
Ethernet & Fiber Optic Cable
Ethernet Cable
Fiber Optic Cable
Coaxial Cable
Ribbon, FFC, FPC Cable & Jumpers
Cable Assemblies
Computer Cable Assemblies
Computer Power Cable Assemblies
D-Sub Cable Assemblies
USB Cable Assemblies
Ethernet & Fiber Optic Cable Assemblies
Ethernet Cable Assemblies
Fiber Optic Cable Assemblies
Coaxial Cable Assemblies
Industrial Automation Cable Assemblies
Power Cable Assemblies
Ribbon Cable Assemblies
Sensor Cable Assemblies
Wire
Hookup & Equipment Wire
Hookup & Equipment Wire Kits
Wire & Cable Management Products
Abrasion Protection
Heat Shrinkable & Cold Shrinkable Tubing & Joints
Cold Shrinkable Tubing
Heat Shrinkable Tubing
Non-Shrinkable Tubing
Shrinkable Tubing Boots & Caps
Sleeving & Spiral Wraps
Corrugated Tubing
Expandable Sleeving
Spiral Wraps
Cable Clips, Clamps & Supports
Cable Clips & Clamps
Cable Retainers
Cable Separators & Bushings
Cable Ties & Cable Tie Mounts
Cable Tapes & Lacing Cords
Cable Ties
Cable Tie Installation Tools
Cable Tie Mounts
Hook & Loop Wire Fasteners
Cable Tie Mounts
Panel Bushings & Grommets
Grommets
Strain Relief Bushings
Wiring Conduit & Accessories
Conduit Accessories
Conduit Cord Grips & Fittings
Wiring Duct & Accessories
Wiring Duct & Duct Covers
Wiring Duct Tools & Accessories
Solder Sleeves & Shield Terminators
Cord Grips, Strain Reliefs, & Cable Glands
Wire, Cable & Assemblies
Manufacturers
All Manufacturers
# – A
B – D
E – G
H – J
K – M
N – P
Q – S
T – Z
LIne Cards
Industries
Heilind’s Industry Expertise
Industrial & Robotics
AI, Datacenters, & Telecom
Transportation & Machinery
Appliances & HVAC Systems
Medical Devices
Lighting, Signs, & Displays
Automotive & Electric Vehicles
Power Generation, Fuel & Energy
Consumer Electronics
Test, Measurement, & Laboratory
Resources
New Product Introductions
Literature
Whitepapers
Webinars
Newsletters
Trade Shows
Press Releases
Tariff Information
Compliance Programs
About
About Heilind
Sustainability at Heilind
Careers
Contact
Contact Form
Customer Login
Locations
$ USD
My Order
Create Account
Login
Email Address
Password
Login
Forgot Password?
Products
660-005M40H5-110
660-005M40H5-110
Share
Print
Heilind Number:
GLE660-005M40H5-110
Manufacturer:
Glenair
Manufacturer Number:
660-005M40H5-110
ECAD Model:
Description:
GLE660-005M40H5-110 RECPT. COVER, SHL SZ 40 W/ ATT
Specifications
Attribute
Value
Manufacturer:
Glenair
Manufacturer Part Number:
Glenair 660-005M40H5-110
SKU:
GLE660-005M40H5-110
Availability
In Stock:
Call
Stock Location:
In Stock
Factory Stock:
Call for Stock
Factory Lead:
Call
Unit Of Measure:
Each
Minimum/Multiple:
1/1
Add to Cart
Invalid quantity value
Pricing
Prices subject to change at time of order.
Call
Call M
Contact
800.400.7041
Email us
Environmental & Export Classifications
Attribute
Value
RoHS Compliant:
Unkown