| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 777-004-02-2-0 |
| SKU: | GLE777-004-02-2-0 |
777-004-02-2-0
| Heilind Number: | GLE777-004-02-2-0 |
| Manufacturer: | Glenair |
| Manufacturer Number: | 777-004-02-2-0 |
| ECAD Model: |
Description:
Autoshrink™ Tubing and Boots,,The Fast and Easy Cold-Action Shrink Tubing and Shrink Boot Solution From Glenair,Series 777
More >>Specifications
Detailed Description
Designed for rugged weathering, UV and ozone-resistant performance, Glenair Autoshrink is the one-piece easy-action shrink boot and tubing solution. Quickly attach molded shape shrink boots, splice insulation, or repair jacketed cabling. Built from Glenair Duralectric formula material, Autoshrink is fully hydrophobic and resistant to caustic chemicals and solvents. Easy-action spiral hold-out and large cold shrink ratio makes for fast installation and durable, split-resistant performance. Straight, 45° and 90° angle lipped shrink boots lock into boot groove on adapters to keep out environmental debris. Universal design Autoshrink tubing delivers reliable and durable sealing on Glenair Duralectric formula jacketing, as well as mechanical protection for cable-end terminations in harsh military and industrial applications.

