801-003-07Z16-7SA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041

Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.

Product Category:
Manufacturer: Glenair
Manufacturer Part Number: 801-003-07Z16-7SA
Shell Style: Plug with Rear Accessory Thread
Connector Type: Circular, Plug
Contact Gender: Female
Shell Material: Stainless Steel
Number of Contacts: 7
SKU: GLE801-003-07Z16-7SA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: