| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 801-007-16M13-37SA |
| Military Specification: | MIL-DTL-38999 |
| Series: | 801 Series |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 37 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone Rubber |
| Shell Style: | Plug with Banding Platform |
| Shell Size - Insert Arrangement: | 13-37 |
| Shell Material: | Aluminum |
| Mating Cycles: | 2000 cycle |
| Wire Size: | 28 to 22 AWG |
| Contact Gender: | Female |
| Shell Type: | Plug |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Sub Series: | Series 801 - Double Start Acme |
| Voltage Rating: | 750 VAC |
| Insert Arrangement: | 13-37 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLE801-007-16M13-37SA |
801-007-16M13-37SA
| Heilind Number: | GLE801-007-16M13-37SA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 801-007-16M13-37SA |
| ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 801-007-16M13-37PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 801-007-16M16-55PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 801-007-16M17-85PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |


