| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 801-007-26ZR13-205PA |
| Shell Style: | Plug with Banding Platform |
| Connector Type: | Circular, Plug |
| Contact Gender: | Male |
| Shell Material: | Aluminum |
| Series: | 801 Series |
| Sub Series: | Series 801 - Double Start Acme |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 13 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Nickel |
| Voltage Rating: | 1800 VAC, 750 VAC |
| Contact Plating: | Gold |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 13-205 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLE801-007-26ZR13-205PA |
801-007-26ZR13-205PA
| Heilind Number: | GLE801-007-26ZR13-205PA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 801-007-26ZR13-205PA |
| ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.

