801-008-26MT7-10SA

Heilind Number:GLE801-008-26MT7-10SA
Manufacturer:Glenair
Manufacturer Number:801-008-26MT7-10SA
ECAD Model:
3D Model

Description:

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26MT7-10SA
Gender:Female
Series:Mighty Mouse
Wire Size:28 to 22 AWG
Mount Type:Cable Mount
Shell Size:7
Sub Series:Series 801 - Double Start Acme
Mating Type:Threaded
Shell Style:Plug with Rear Accessory Thread
Shell Finish:Nickel
Mating Cycles:2000 cycle
Seal Material:Fluorosilicone Rubber
Contact Gender:Female
Current Rating:5 A
Shell Material:Aluminum
Voltage Rating:750 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Aluminum
Locking Mechanism:Threaded
Insert Arrangement:7-10
Number of Contacts:10
Termination Method:Crimp
Military Specification:MIL-DTL-38999
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:7-10
SKU:GLE801-008-26MT7-10SA

Detailed Description

Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.