801-010-07NF19-255PA

Heilind Number:GLE801-010-07NF19-255PA
Manufacturer:Glenair
Manufacturer Number:801-010-07NF19-255PA
ECAD Model:
3D Model

Description:

The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-07NF19-255PA
Military Specification:MIL-DTL-38999
Series:Mighty Mouse
Gender:Male
Housing Material:Aluminum
Number of Contacts:55
Mount Type:Panel Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:19
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:19-255
Shell Material:Aluminum
Mating Cycles:2000 cycle
Wire Size:24 to 20 AWG
Contact Gender:Male
Shell Finish:Cadmium, Olive Drab
Current Rating:7.5 A
Sub Series:Series 801 - Double Start Acme
Voltage Rating:1000 VAC
Insert Arrangement:19-255
Locking Mechanism:Threaded
SKU:GLE801-010-07NF19-255PA

Detailed Description

Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.