| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 801-025-BN4Z116-55NA-84 |
| Series: | Mighty Mouse |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 16 |
| Sub Series: | Series 801 - Double Start Acme |
| Shell Style: | Plug with Rear Accessory Thread |
| Shell Finish: | Passivate |
| Mating Cycles: | 2000 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 750 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Stainless Steel |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-55 |
| Number of Contacts: | 55 |
| Military Specification: | MIL-DTL-38999 |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 16-55 |
| SKU: | GLE801-025-BN4Z116-55NA84 |
801-025-BN4Z116-55NA-84
| Heilind Number: | GLE801-025-BN4Z116-55NA84 |
| Manufacturer: | Glenair |
| Manufacturer Number: | 801-025-BN4Z116-55NA-84 |
| ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.

