| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 804-001-06C7-10P |
| Series: | Mighty Mouse |
| Sub Series: | Series 804 - Push Pull |
| SKU: | GLE804-001-06C7-10P |
804-001-06C7-10P
| Heilind Number: | GLE804-001-06C7-10P |
| Manufacturer: | Glenair |
| Manufacturer Number: | 804-001-06C7-10P |
| ECAD Model: |
Description:
Glenair Series 804 Mighty Mouse “Push-Pull” connector for headsets and tactical equipment., Gold-plated spring for long mating life and superior EMI shielding
More >>Specifications
Detailed Description
The Glenair Series 804 Mighty Mouse “Push-Pull” connectors are designed for breakaway connections and are ideal for headsets, radios, weapons, and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition. The connector features a gold-plated stainless-steel spring in the receptacle and a detent on the plug body for reliable mating retention. The gold-plated spring provides low shell-to-shell resistance for excellent EMI shielding. ,• Available with size #12, #16, #20, #20HD, and #23 contacts. ,• Environmentally sealed and has a push-to-mate, pull-to-unmate mechanism. ,• Available in various configurations, such as cable plugs, panel mount plugs, receptacles, and more. ,• Also available with an integral shield termination platform. ,• Flexible to -550°C and is resistant to chemicals, UV, and ozone.,• Available in overbraided cable jacket for excellent flexibility. ,• Lightweight and provides excellent durability.,• The connector is perfect for applications that require superior sealing, excellent EMI protection, low-profile ergonomic mating and de-mating, and easy crimp contact termination. ,• Available in various sizes and is built for long-term durability and reduced size and weight.

