| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 805-001-16M10-13PF |
| Series: | Mighty Mouse |
| Sub Series: | Series 805 - Triple Start |
| SKU: | GLE805-001-16M10-13PF |
805-001-16M10-13PF
| Heilind Number: | GLE805-001-16M10-13PF |
| Manufacturer: | Glenair |
| Manufacturer Number: | 805-001-16M10-13PF |
| ECAD Model: |
Description:
Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type
More >>Specifications
Detailed Description
The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn, and the plug features an anti-decoupling ratchet mechanism for severe vibration resistance.,• Environmentally sealed and has a serpentine ground spring on the plug barrel for improved EMI performance. ,• Available in over 50 tooled insert arrangements with contact sizes ranging from #23 to #8. ,• Available in various configurations such as environmental plugs with crimp contacts, environmental crimp contact receptacles, and more. ,• Available with gold-plated crimp contacts, held in place with beryllium copper retention clips. ,• Resistant to immersion, chemicals, UV, and ozone. ,The connector is perfect for applications that require superior sealing, excellent EMI protection, and rugged resistance to vibration, shock, and cross-mating in aerospace and other harsh application environments, and It is a great choice for your tactical applications.,

