| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME10-8SBA |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 10 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1800 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 10-8 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-8 |
| SKU: | GLE806-012-ME10-8SBA |
806-012-ME10-8SBA
Specifications
Detailed Description
Introducing the 806-012-ME10-8SBA, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications. Featuring a female gender and durable aluminum housing, this connector boasts a maximum operating temperature of 200°C and a minimum operating temperature of -65°C, making it suitable for use in extreme environments. With a shell size of 10 and a threaded mating type, it ensures secure and reliable connections. The 8 gold-plated contacts, terminated by crimping, offer excellent conductivity and signal integrity. Rated for 7.5A current and 1800VAC voltage, it guarantees efficient power transmission. With a shell finish of electroless nickel and a fluorosilicone rubber seal, it provides superior corrosion resistance and environmental sealing. Ideal for military, aerospace, and industrial applications, the 806-012-ME10-8SBA connector is the perfect choice for demanding high-reliability connectivity needs.

