| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME14-39SMB |
| Military Specification: | MIL-DTL-38999M |
| Series: | Mighty Mouse |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 39 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone Rubber |
| Shell Size - Insert Arrangement: | 14-39 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Cable Plug |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Sub Series: | Series 806 Mil-Aero |
| Voltage Rating: | 1300 VAC |
| Insert Arrangement: | 14-39 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLE806-012-ME14-39SMB |
806-012-ME14-39SMB
Specifications
Detailed Description
The 806-012-ME14-39SMB is a rugged and reliable circular connector designed to meet MIL-DTL-38999M military specifications. Featuring a female gender with an aluminum housing, this connector is built to withstand harsh operating environments. With 39 gold-plated contacts and a crimp termination method, it ensures secure and high-quality connections. Rated for a wide temperature range of -65°C to 200°C, it is suitable for use in extreme conditions. The cable mount design with a shell size of 14 and threaded mating type offers easy installation and secure mating. With a maximum voltage rating of 1300 VAC and current rating of 5 A, it is suitable for a wide range of high-reliability applications. The fluorosilicone rubber seal material provides excellent environmental sealing, and the electroless nickel shell finish ensures durability. With a mating cycle of 500 cycles and RoHS compliance, it guarantees long-term performance and environmental sustainability. Perfect for demanding aerospace, military, and industrial applications, this connector is a dependable choice for critical connectivity needs.

