| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME16-60SMA |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 16 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 60 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 16-60 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-60 |
| SKU: | GLE806-012-ME16-60SMA |
806-012-ME16-60SMA
Specifications
Detailed Description
Introducing the 806-012-ME16-60SMA, a high-performance circular connector that meets MIL-DTL-38999M military specifications. Designed for rugged environments, this female connector features a durable aluminum housing with a shell size of 16 and 60 gold-plated contacts for reliable conductivity. The cable mount configuration and crimp termination method ensure secure and easy installation. With a wide operating temperature range of -65°C to 200°C, it is suitable for use in extreme conditions. The fluorosilicone rubber seal provides excellent protection against moisture and contaminants. Rated for 5A current and 1300VAC voltage, this connector is ideal for high-reliability applications. Its threaded mating type and 500 mating cycles guarantee long-lasting performance. Electroless nickel shell finish adds to its corrosion resistance. While not RoHS compliant, it is specifically designed for aerospace, military, and other demanding industries where quality and reliability are paramount. Upgrade to the 806-012-ME16-60SMA for superior connectivity in critical operations.

