| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME8-3SBA |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 8 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1800 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 8-3 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-3 |
| SKU: | GLE806-012-ME8-3SBA |
806-012-ME8-3SBA
Specifications
Detailed Description
Introducing the 806-012-ME8-3SBA, a rugged and reliable threaded circular connector designed for military applications. Built to MIL-DTL-38999M specifications, this female connector features a durable aluminum housing with a shell size of 8 and an insert arrangement of 8-3. With a gold contact plating and fluorosilicone rubber seals, it ensures high conductivity and IP67-rated protection against harsh environments. The crimp termination method and cable mount design allow for easy installation in the field. Operating flawlessly in temperatures ranging from -65°C to 200°C, and with a voltage rating of 1800 VAC, it guarantees uninterrupted performance in the most demanding conditions. With a current rating of 7.5 A and a life expectancy of 500 mating cycles, this hi-rel connector is the perfect choice for critical military and aerospace applications. Rest assured, it meets the stringent quality standards, but please note that it is not RoHS-compliant. Upgrade your connectivity with the 806-012-ME8-3SBA.

