| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME8-7PBA |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 8 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 7 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 8-7 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-7 |
| SKU: | GLE806-012-ME8-7PBA |
806-012-ME8-7PBA
Specifications
Detailed Description
Introducing the 806-012-ME8-7PBA, a rugged Circular Connector built to MIL-DTL-38999M military specifications for reliable performance in harsh environments. Designed for male gender with a durable aluminum housing, this connector features 7 gold-plated contacts for optimal conductivity. With a cable mount and crimp termination method, installation is secure and efficient. The Fluorosilicone Rubber seal ensures protection against moisture and contaminants, while the Electroless Nickel shell finish provides corrosion resistance. Operating in temperatures ranging from -65°C to 200°C, this connector is suitable for a wide range of applications. With a maximum current rating of 5A and voltage rating of 1300 VAC, it offers dependable power transmission. RoHS compliant and capable of 500 mating cycles, the 806-012-ME8-7PBA is a high-reliability solution for demanding connectivity needs.

