806-012-ME8-7PMB-429B

Heilind Number:GLE806-012-ME8-7PMB-429B
Manufacturer:Glenair
Manufacturer Number:806-012-ME8-7PMB-429B
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 806-012-ME8-7PMB-429B
Military Specification:MIL-DTL-38999M
Series:Mighty Mouse
Gender:Male
Housing Material:Aluminum
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:8
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:8-7
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Cable Plug
Shell Finish:Electroless Nickel
Current Rating:5 A
Sub Series:Series 806 Mil-Aero
Voltage Rating:1300 VAC
Insert Arrangement:8-7
Keying Position:B
Locking Mechanism:Threaded
SKU:GLE806-012-ME8-7PMB-429B

Detailed Description

Introducing the 806-012-ME8-7PMB-429B, a high-performance circular connector designed for military applications. With MIL-DTL-38999M compliance, this connector ensures reliability in the most demanding environments. Featuring a durable aluminum housing and gold-plated contacts, it offers excellent conductivity and corrosion resistance. The crimp termination method and threaded mating type guarantee secure connections, while the fluorosilicone rubber seal provides protection against moisture and contaminants. With a wide operating temperature range of -65°C to 200°C and a current rating of 5A, this connector is suitable for use in extreme conditions. RoHS compliant and rated for 1300VAC, it meets the highest industry standards for safety and environmental responsibility. Ideal for hi-rel applications, the 806-012-ME8-7PMB-429B ensures dependable performance in aerospace, defense, and other critical systems.