| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-ME8-7SBA |
| Military Specification: | MIL-DTL-38999M |
| Series: | Mighty Mouse |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone Rubber |
| Shell Size - Insert Arrangement: | 8-7 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Cable Plug |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Sub Series: | Series 806 Mil-Aero |
| Voltage Rating: | 1300 VAC |
| Insert Arrangement: | 8-7 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLE806-012-ME8-7SBA |
806-012-ME8-7SBA
Specifications
Detailed Description
Introducing the 806-012-ME8-7SBA, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications in extreme environments. Featuring a female gender and aluminum housing, this connector boasts a shell size 8 with a threaded mating type for secure connections. With a maximum operating temperature of 200 °C and a minimum operating temperature of -65 °C, it is suitable for a wide range of industrial and military uses. The 7 gold-plated contacts, terminated via crimping, ensure optimal conductivity and signal integrity. The fluorosilicone rubber seal material provides excellent protection against moisture and contaminants. With a current rating of 5 A and a voltage rating of 1300 VAC, this connector is built to perform in demanding conditions. Trust the 806-012-ME8-7SBA for your critical connectivity needs.

