| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-NF14-39SME |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 14 |
| Mating Type: | Threaded |
| Shell Finish: | Olive Drab Cadmium |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 39 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 14-39 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 14-39 |
| SKU: | GLE806-012-NF14-39SME |
806-012-NF14-39SME
Specifications
Detailed Description
Introducing the 806-012-NF14-39SME, a military-grade circular connector designed for rugged environments. With a female gender and housing made of durable aluminum, this connector is built to withstand extreme temperatures ranging from -65°C to 200°C. Featuring 39 gold-plated contacts with a crimp termination method, it ensures reliable and secure connections. The MIL-DTL-38999M specification guarantees performance and quality, making it suitable for high-reliability applications. Its cable mount design, shell size 14, and threaded mating type offer ease of installation. The fluorosilicone rubber seal provides protection against moisture and contaminants. With a current rating of 5A and voltage rating of 1300VAC, it meets the demands of power and signal transmission. The olive drab cadmium shell finish not only enhances durability but also complies with military standards. With a mating cycle of 500, this connector offers long-term reliability in harsh conditions. Upgrade to the 806-012-NF14-39SME for secure and high-performance connectivity in aerospace, defense, and other demanding industries.

