| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-012-NF9-11SBA |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 9 |
| Mating Type: | Threaded |
| Shell Finish: | Olive Drab Cadmium |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 11 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 9-11 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Cable Plug |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 9-11 |
| SKU: | GLE806-012-NF9-11SBA |
806-012-NF9-11SBA
| Heilind Number: | GLE806-012-NF9-11SBA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-012-NF9-11SBA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-012-NF9-11SBA, a MIL-DTL-38999M compliant female circular connector designed for high-reliability applications. Featuring a rugged aluminum housing, this connector is built to withstand harsh environments with a wide operating temperature range from -65°C to 200°C. With 11 gold-plated contacts, it ensures secure and reliable signal transmission, ideal for military and aerospace use. The cable mount design with crimp termination method offers easy installation. Certified for 500 mating cycles, it guarantees long-lasting performance. The Fluorosilicone Rubber seals provide excellent protection against moisture and contaminants. With a shell size of 9 and olive drab cadmium finish, it offers superior durability. Rated for 5A current and 1300VAC voltage, it meets the most demanding requirements. ROHS compliance ensures environmental responsibility. Trust the 806-012-NF9-11SBA for your critical connectivity needs.

