| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-013-ME11-19PBTB |
| Gender: | Male |
| Mount Type: | Through Hole |
| Shell Size: | 11 |
| Mating Type: | Threaded |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 19 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 11-19 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 11-19 |
| SKU: | GLE806-013-ME11-19PBTB |
806-013-ME11-19PBTB
Specifications
Detailed Description
Introducing the 806-013-ME11-19PBTB, a rugged and reliable circular connector designed to meet MIL-DTL-38999M military specifications. This male connector features a durable aluminum housing and 19 gold-plated contacts for excellent conductivity. With a through-hole mount type and crimp termination method, it ensures secure and efficient installation. Operating in extreme temperatures ranging from -65°C to 200°C, it is perfect for demanding environments. The fluorosilicone rubber seal provides excellent protection against harsh elements, while the Electroless Nickel shell finish offers enhanced durability. With a 500-cycle mating lifespan and high current and voltage ratings, this connector is ideal for high-reliability applications. Rest assured, it complies with stringent quality standards. Trust the 806-013-ME11-19PBTB for your critical connectivity needs.

