| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-019-Z116-60SMA |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 16 |
| Mating Type: | Threaded |
| Shell Finish: | Passivate |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Stainless Steel |
| Number of Contacts: | 60 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 16-60 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | In-Line Receptacle |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-60 |
| SKU: | GLE806-019-Z116-60SMA |
806-019-Z116-60SMA
Specifications
Detailed Description
Introducing the 806-019-Z116-60SMA, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications. This female connector features a robust stainless steel housing with 60 gold-plated contacts, ensuring optimal conductivity and durability even in harsh environments. With a cable mount configuration and crimp termination method, installation is secure and efficient. Operating seamlessly in temperatures ranging from -65°C to 200°C, this connector is suitable for a wide range of industrial and military settings. Its threaded mating type and fluorosilicone rubber seals guarantee reliable connections, while the 500 mating cycle lifespan and 1300 VAC voltage rating offer peace of mind in critical operations. Trust in the 806-019-Z116-60SMA for your demanding connectivity needs.

