| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-020-ME20-110SMB |
| Military Specification: | MIL-DTL-38999M |
| Series: | Mighty Mouse |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 110 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone Rubber |
| Shell Size - Insert Arrangement: | 20-110 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Sub Series: | Series 806 Mil-Aero |
| Voltage Rating: | 1300 VAC |
| Insert Arrangement: | 20-110 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLE806-020-ME20-110SMB |
806-020-ME20-110SMB
| Heilind Number: | GLE806-020-ME20-110SMB |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-020-ME20-110SMB |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-020-ME20-110SMB, a rugged and reliable circular connector designed to meet MIL-DTL-38999M military specifications. Constructed with durable aluminum housing and featuring 110 gold-plated contacts, this female connector ensures secure and high-performance connectivity in demanding environments. With a wide operating temperature range of -65°C to 200°C, it is suitable for extreme conditions. The panel mount and threaded mating type, along with the fluorosilicone rubber seal, guarantee a watertight and dust-resistant connection. Rated for 5A of current and 1300 VAC, this connector is ideal for high-reliability applications. RoHS compliant and boasting a shell finish of electroless nickel, it offers both environmental responsibility and longevity. Trust the 806-020-ME20-110SMB for your critical connectivity needs.

