| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-020-NF11-19SBC |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 11 |
| Mating Type: | Threaded |
| Shell Finish: | Olive Drab Cadmium |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 19 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 11-19 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 11-19 |
| SKU: | GLE806-020-NF11-19SBC |
806-020-NF11-19SBC
| Heilind Number: | GLE806-020-NF11-19SBC |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-020-NF11-19SBC |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-020-NF11-19SBC, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications. This female connector features a durable aluminum housing and 19 gold-plated contacts for optimal signal transmission. With a panel mount and threaded mating type, it ensures secure connections in demanding environments. Operating between -65°C to 200°C, it offers reliable performance in extreme temperatures. The Fluorosilicone Rubber seal and Cadmium Olive Drab shell finish provide enhanced protection against environmental factors. With a current rating of 5A and voltage rating of 1300VAC, it meets the requirements of various industrial and military applications. The 500 mating cycles guarantee long-term durability. Trust the 806-020-NF11-19SBC for your critical connectivity needs.

