| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-020-Z116-60SBA |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 16 |
| Mating Type: | Threaded |
| Shell Finish: | Passivate |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Stainless Steel |
| Number of Contacts: | 60 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 16-60 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-60 |
| SKU: | GLE806-020-Z116-60SBA |
806-020-Z116-60SBA
| Heilind Number: | GLE806-020-Z116-60SBA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-020-Z116-60SBA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-020-Z116-60SBA Circular Connector, designed for demanding military applications with its MIL-DTL-38999M specification. This Female connector features a rugged Stainless Steel housing, ensuring durability in harsh environments. With 60 Gold-plated contacts and a Crimp termination method, it guarantees reliable signal transmission even in extreme temperatures ranging from -65 °C to 200 °C. Its Panel Mount installation and Threaded mating type provide secure connections, while the Fluorosilicone Rubber seal maintains IP67 protection. Meeting RoHS compliance, this hi-rel connector is ideal for aerospace, defense, and industrial systems where performance and reliability are paramount.

