| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-020-ZL10-8SBA |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 10 |
| Mating Type: | Threaded |
| Shell Finish: | Electrodeposited Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1800 VAC |
| Contact Plating: | Gold |
| Housing Material: | Stainless Steel |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 10-8 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-8 |
| SKU: | GLE806-020-ZL10-8SBA |
806-020-ZL10-8SBA
| Heilind Number: | GLE806-020-ZL10-8SBA |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-020-ZL10-8SBA |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-020-ZL10-8SBA, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications. This female connector features a durable stainless steel housing with a panel mount configuration, making it suitable for use in demanding environments. With 8 gold-plated contacts and a crimp termination method, it ensures secure and reliable signal transmission. Operating temperature ranging from -65°C to 200°C, along with a voltage rating of 1800 VAC, guarantees performance in extreme conditions. The threaded mating type and fluorosilicone rubber seal provide protection against moisture and contaminants. Built to last with a shell finish of electrodeposited nickel, this connector offers 500 mating cycles and a current rating of 7.5 A. Ideal for aerospace, defense, and other mission-critical applications, it is a trusted solution for your connectivity needs.

