806-021-ME18-85S2C

Heilind Number:GLE806-021-ME18-85S2C
Manufacturer:Glenair
Manufacturer Number:806-021-ME18-85S2C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 806-021-ME18-85S2C
Gender:Female
Mount Type:Panel Mount
Shell Size:18
Shell Finish:Electroless Nickel
Mating Cycles:500 cycle
Seal Material:Fluorosilicone Rubber
Current Rating:5 A
Voltage Rating:1300 VAC
Contact Plating:Gold
Housing Material:Aluminum
Number of Contacts:85
Termination Method:Solder
Military Specification:MIL-DTL-38999M
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:18-85
Series:Mighty Mouse
Sub Series:Series 806 Mil-Aero
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Material:Aluminum
Keying Position:C
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:18-85
SKU:GLE806-021-ME18-85S2C

Detailed Description

Introducing the 806-021-ME18-85S2C, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications. This female connector features an aluminum housing with a panel mount configuration, making it suitable for rugged environments. With 85 gold-plated contacts and a solder termination method, it ensures secure and reliable connectivity. Operating efficiently in extreme temperatures ranging from -65°C to 200°C, this connector is ideal for aerospace, military, and industrial use. The Fluorosilicone Rubber seal provides excellent protection against moisture and contaminants. With a shell size of 18 and a shell finish of Electroless Nickel, it offers durability and longevity, with a current rating of 5A and a voltage rating of 1300VAC. Suitable for 500 mating cycles, this connector guarantees long-term performance. While not RoHS compliant, its high-reliability designation and stringent specifications make it a top choice for mission-critical applications.