806-021-ME20-55P1A

Heilind Number:GLE806-021-ME20-55P1A
Manufacturer:Glenair
Manufacturer Number:806-021-ME20-55P1A
ECAD Model:
3D Model

Description:

GLE806-021-ME20-55P1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 806-021-ME20-55P1A
Gender:Male
Mount Type:Panel Mount
Shell Size:20
Shell Finish:Electroless Nickel
Mating Cycles:500 cycle
Seal Material:Fluorosilicone Rubber
Current Rating:7.5 A
Voltage Rating:1800 VAC
Contact Plating:Gold
Housing Material:Aluminum
Number of Contacts:55
Termination Method:Solder
Military Specification:MIL-DTL-38999M
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:20-55
Series:Mighty Mouse
Sub Series:Series 806 Mil-Aero
Shell Type:Jam Nut Receptacle
Contact Type:Pin
Shell Material:Aluminum
Keying Position:A
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:20-55
SKU:GLE806-021-ME20-55P1A

Detailed Description

Introducing the 806-021-ME20-55P1A, a rugged and reliable circular connector designed to meet stringent military specifications. With a durable aluminum housing and gold-plated contacts, this male connector ensures secure and high-performance connections in even the harshest environments. Featuring 55 contacts and a panel mount design, it offers versatility in various applications. The solder termination method guarantees a stable connection, while the fluorosilicone rubber seal provides excellent protection against moisture and contaminants. With a wide operating temperature range from -65°C to 200°C and a voltage rating of 1800 VAC, this connector is suitable for use in extreme conditions. RoHS compliant and boasting a high mating cycle of 500, it is a dependable choice for mission-critical systems in aerospace, defense, and other industries requiring high-reliability connectors. Upgrade to the 806-021-ME20-55P1A for superior performance and peace of mind in your connectivity solutions.