| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-021-ME22-140S1A |
| Military Specification: | MIL-DTL-38999M |
| Series: | Mighty Mouse |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 140 |
| Mount Type: | Panel Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Seal Material: | Fluorosilicone Rubber |
| Shell Size - Insert Arrangement: | 22-140 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 5 A |
| Sub Series: | Series 806 Mil-Aero |
| Voltage Rating: | 1300 VAC |
| Insert Arrangement: | 22-140 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLE806-021-ME22-140S1A |
806-021-ME22-140S1A
| Heilind Number: | GLE806-021-ME22-140S1A |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-021-ME22-140S1A |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QT# AMV-19140743, a high-performance circular connector designed to meet MIL-DTL-38999M military specifications. Featuring a durable aluminum housing and gold contact plating, this female connector ensures reliable connectivity in even the harshest environments. With a maximum operating temperature of 200°C and a minimum of -65°C, it is suitable for a wide range of applications. The panel mount and solder termination method make installation easy and secure. With 140 contacts, it offers ample connectivity options. The 22 shell size insert arrangement, along with Fluorosilicone Rubber seals, provides excellent protection against dust and moisture. RoHS compliant and capable of handling up to 1300 VAC, this connector is not only reliable but also environmentally friendly. Trust in the QT# AMV-19140743 for your high-reliability connection needs.

