| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-021-ME8-3P1A |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 8 |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1800 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 8-3 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 8-3 |
| SKU: | GLE806-021-ME8-3P1A |
806-021-ME8-3P1A
| Heilind Number: | GLE806-021-ME8-3P1A |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-021-ME8-3P1A |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-021-ME8-3P1A, a high-performance circular connector designed to meet MIL-DTL-38999M military specifications. This male connector features a durable aluminum housing with a panel mount design, making it ideal for rugged applications. With three gold-plated contacts and a solder termination method, it ensures reliable and secure connections. Operating in extreme temperatures ranging from -65°C to 200°C, it is built to withstand harsh environments. The shell size 8, 8-3 insert arrangement, and Electroless Nickel shell finish guarantee compatibility and durability. With a current rating of 7.5A and voltage rating of 1800VAC, it is suitable for high-power applications. RoHS compliant and offering 500 mating cycles, this connector is not only reliable but also environmentally friendly. A perfect choice for hi-rel applications, the 806-021-ME8-3P1A is the ultimate solution for your connectivity needs.

