| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 806-021-ME9-11S1A |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 9 |
| Shell Finish: | Electroless Nickel |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone Rubber |
| Current Rating: | 5 A |
| Voltage Rating: | 1300 VAC |
| Contact Plating: | Gold |
| Housing Material: | Aluminum |
| Number of Contacts: | 11 |
| Termination Method: | Solder |
| Military Specification: | MIL-DTL-38999M |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size - Insert Arrangement: | 9-11 |
| Series: | Mighty Mouse |
| Sub Series: | Series 806 Mil-Aero |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 9-11 |
| SKU: | GLE806-021-ME9-11S1A |
806-021-ME9-11S1A
| Heilind Number: | GLE806-021-ME9-11S1A |
| Manufacturer: | Glenair |
| Manufacturer Number: | 806-021-ME9-11S1A |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 806-021-ME9-11S1A, a high-performance circular connector designed for demanding military applications. Built to MIL-DTL-38999M specifications, this female connector features a rugged aluminum housing with a panel mount design, ensuring reliable connectivity in harsh environments. With 11 gold-plated contacts and a maximum operating temperature of 200°C, it offers exceptional conductivity and performance under extreme conditions. The Fluorosilicone Rubber seal and Electroless Nickel shell finish provide enhanced durability and protection, while its 500 mating cycle lifespan guarantees long-term reliability. RoHS compliant and rated for 1300 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial settings. Trust in the 806-021-ME9-11S1A for secure and efficient electrical connections in hi-rel environments.

