806-022-ME12-26S1CB

Heilind Number:GLE806-022-ME12-26S1CB
Manufacturer:Glenair
Manufacturer Number:806-022-ME12-26S1CB
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 806-022-ME12-26S1CB
Gender:Female
Mount Type:Panel Mount
Shell Size:12
Shell Finish:Electroless Nickel
Mating Cycles:500 cycle
Seal Material:Fluorosilicone Rubber
Current Rating:5 A
Voltage Rating:1300 VAC
Contact Plating:Gold
Housing Material:Aluminum
Number of Contacts:26
Termination Method:Solder
Military Specification:MIL-DTL-38999M
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size - Insert Arrangement:12-26
Series:Mighty Mouse
Sub Series:Series 806 Mil-Aero
Shell Type:Square Flange Receptacle
Contact Type:Socket
Shell Material:Aluminum
Keying Position:B
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:12-26
SKU:GLE806-022-ME12-26S1CB

Detailed Description

Introducing the 806-022-ME12-26S1CB, a female circular connector built to stringent MIL-DTL-38999M military specifications. With a durable aluminum housing and gold contact plating, this connector ensures reliable performance in harsh environments. Featuring 26 contacts and a panel mount design with solder termination, it is ideal for secure and efficient connections. The Fluorosilicone Rubber seal and Electroless Nickel shell finish guarantee protection against extreme temperatures ranging from -65°C to 200°C. With a shell size of 12 and a maximum voltage rating of 1300 VAC, it offers high reliability in demanding applications. Designed for 500 mating cycles and boasting a current rating of 5 A, this hi-rel connector is essential for aerospace, defense, and industrial systems. Non-RoHS compliant.