806-022-ME14-39S1CB

Heilind Number:GLE806-022-ME14-39S1CB
Manufacturer:Glenair
Manufacturer Number:806-022-ME14-39S1CB
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 806-022-ME14-39S1CB
Military Specification:MIL-DTL-38999M
Series:Mighty Mouse
Gender:Female
Housing Material:Aluminum
Number of Contacts:39
Mount Type:Panel Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-65 °C
Shell Size:14
Contact Type:Socket
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:14-39
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Electroless Nickel
Current Rating:5 A
Sub Series:Series 806 Mil-Aero
Voltage Rating:1300 VAC
Insert Arrangement:14-39
Keying Position:B
Locking Mechanism:Threaded
SKU:GLE806-022-ME14-39S1CB

Detailed Description

Introducing the 806-022-ME14-39S1CB, a MIL-DTL-38999M compliant circular connector designed for high-reliability applications. With a female gender and aluminum housing, this connector offers durable performance in demanding environments. Featuring 39 gold-plated contacts and a panel mount design with solder termination, it ensures secure and efficient connectivity. The Fluorosilicone Rubber seal and Electroless Nickel shell finish provide excellent protection against harsh conditions. With a wide operating temperature range from -65°C to 200°C, this connector is suitable for use in extreme environments. Its 14-39 shell size insert arrangement and 500 mating cycles guarantee long-term reliability. With a current rating of 5A and voltage rating of 1300VAC, it meets high-power requirements. While not RoHS compliant, this connector is ideal for military, aerospace, and industrial applications where reliability is paramount. Upgrade to the 806-022-ME14-39S1CB for premium performance in your critical systems.