| Attribute | Value |
|---|---|
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair 809A060-3H |
| SKU: | GLE809A060-3H |
809A060-3H
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Glenair 801-007-16NF5-3PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 801-007-16NF7-10PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| | Glenair 805-001-16NF8-7SA | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |
| | Glenair 809S060-2H | MM SZ2 LIPPED STRT BOOT HOT MELT ADHESIV | ![]() |
| | Glenair 809S060-3 | MM SZ3 LIPPED STRT SHRK BOOT W/ADHESIVE | ![]() |
| | Glenair 809S060-3H | D179 - CONNECTOR, ACCESS | ![]() |
| | Glenair 809S060-4H | MM SZ4 LIPPED STRT BOOT ZERO HALOGEN | ![]() |
| | Glenair 809SL060-3H | MM SZ3 STRT LONG TAIL ZERO HAL SHRK BOOT | ![]() |


