| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FB23SD |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 11 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B23 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20FB23SD |
D38999/20FB23SD
Specifications
Detailed Description
Introducing the D38999/20FB23SD, a high-performance military-grade connector designed to meet the rigorous standards of MIL-DTL-38999 Series III. With a shell size of 11 and a wall mount receptacle configuration, this connector is perfect for applications requiring secure and reliable connections in harsh environments. The contact material is made of durable copper alloy with gold plating for optimal conductivity and corrosion resistance. Featuring an insert arrangement of B23 and keying position D, it ensures proper alignment and mating. The threaded locking mechanism provides added security, making it ideal for use in aerospace, defense, and other hi-rel industries. Rest assured, this connector is built to last with its aluminum shell construction and Electroless Nickel finish. Trust in the D38999/20FB23SD for your critical connectivity needs.

