D38999/20FC23AB

Heilind Number:GLED38999/20FC23AB
Manufacturer:Glenair
Manufacturer Number:D38999/20FC23AB
ECAD Model:
3D Model

Description:

38999 RECP 32#23 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FC23AB
Series:MIL-DTL-38999 Series III
Shell Size:13
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:B
Contact Material:Copper Alloy
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:C23
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FC23AB

Detailed Description

Introducing the D38999/20FC23AB, a rugged and reliable circular connector that meets MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with electroless nickel finish, this wall mount receptacle is designed for high-performance in harsh environments. The copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance, while the threaded locking mechanism provides secure mating. With a shell size of 13 and pin contact type, it is suitable for a wide range of applications. Its C23 insert arrangement and B keying position offer easy and accurate mating. With high reliability and compliance to military standards, the D38999/20FC23AB is the ideal choice for demanding connectivity requirements.