D38999/20FE11AB

Heilind Number:GLED38999/20FE11AB
Manufacturer:Glenair
Manufacturer Number:D38999/20FE11AB
ECAD Model:
3D Model

Description:

38999 RECP PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FE11AB
Series:MIL-DTL-38999 Series III
Shell Size:17
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:B
Contact Material:Copper Alloy
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:E11
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FE11AB

Detailed Description

Introducing the D38999/20FE11AB, a rugged and reliable circular connector designed for high-performance applications in the military and aerospace industries. This connector, part of the MIL-DTL-38999 Series III, features a durable aluminum shell with electroless nickel plating for enhanced corrosion resistance. With a shell size of 17 and a wall mount receptacle design, it offers secure and stable connectivity in harsh environments. The contact pins, made of copper alloy and plated with gold, ensure optimal signal transmission. Meeting stringent MIL-DTL-38999 military specifications and offering hi-rel capabilities, this connector is the perfect choice for mission-critical systems where durability and performance are paramount.