D38999/20FF18JC

Heilind Number:GLED38999/20FF18JC
Manufacturer:Glenair
Manufacturer Number:D38999/20FF18JC
ECAD Model:
3D Model

Description:

38999 RECP 4#8 TWIN 14#22D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FF18JC
Series:MIL-DTL-38999 Series III
Shell Size:19
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:C
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:F18
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FF18JC

Detailed Description

Introducing the D38999/20FF18JC, a high-reliability wall mount receptacle designed to meet rigorous military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with electroless nickel finish, ensuring optimal performance in demanding environments. With a shell size of 19 and socket contact type, it offers secure and efficient connectivity. The copper alloy contacts are plated with gold for excellent conductivity and corrosion resistance. The insert arrangement F18, keying position C, and threaded locking mechanism provide precise alignment and vibration resistance. While not RoHS compliant, this connector is ideal for applications that require military-grade reliability. Trust in the D3899920FF18JC for dependable and high-performance circular connectivity solutions.