D38999/20FF28AD

Heilind Number:GLED38999/20FF28AD
Manufacturer:Glenair
Manufacturer Number:D38999/20FF28AD
ECAD Model:
3D Model

Description:

38999 RECP 2#16 26#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FF28AD
Series:MIL-DTL-38999 Series III
Shell Size:19
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:D
Contact Material:Copper Alloy
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:F28
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FF28AD

Detailed Description

Introducing the D38999/20FF28AD, a high-performance military-specification connector designed to meet the stringent standards of MIL-DTL-38999 Series III. Featuring a durable Aluminum shell with an Electroless Nickel finish, this wall mount receptacle is built to withstand the harshest environments. The Copper Alloy contacts with Gold plating ensure reliable and low-resistance connections, while the threaded locking mechanism provides secure mating. With a shell size of 19 and pin contact type, it is suitable for a wide range of applications. RoHS compliant and offering hi-rel performance, the D3899920FF28AD is the ideal choice for demanding military and aerospace systems.