| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FF28JA |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F28 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20FF28JA |
D38999/20FF28JA
Specifications
Detailed Description
Introducing the D38999/20FF28JA Wall Mount Receptacle, part of the MIL-DTL-38999 Series III military specification connectors. This high-reliability connector features a shell size 19 made of durable aluminum with an electroless nickel finish. The contact sockets, crafted from copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. With an insert arrangement of F28 and keying position A, this connector offers secure and precise mating. Its threaded locking mechanism guarantees a stable connection, making it ideal for rugged environments. While not RoHS compliant, it meets stringent military standards for performance and durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the D3899920FF28JA is a trusted choice for reliable connectivity.

