| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FF28PE L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F28 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20FF28PE L/C |
D38999/20FF28PE L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series III connector assembly, featuring a robust shell size 19 wall mount receptacle with a durable aluminum shell, is built to meet stringent military specifications for reliable performance in high-risk environments. The copper alloy contacts, plated with gold for enhanced conductivity and corrosion resistance, ensure secure connections. With a threaded locking mechanism and keying position E for added security, this connector is suitable for demanding applications. The electroless nickel shell finish provides further protection against wear and tear. Please note that this assembly does not ship with contacts.

