D38999/20FF30BC

Heilind Number:GLED38999/20FF30BC
Manufacturer:Glenair
Manufacturer Number:D38999/20FF30BC
ECAD Model:
3D Model

Description:

38999 RECP 1#16 29#20 SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FF30BC
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:19
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Insert Arrangement:F30
Keying Position:C
Locking Mechanism:Threaded
Without Contacts:Yes
SKU:GLED38999/20FF30BC

Detailed Description

Introducing the D38999/20FF30BC, a military-grade connector designed to meet the rigorous standards of MIL-DTL-38999 Series III. Featuring a shell size of 19 and a wall mount receptacle configuration, this connector is built for durability and reliability in harsh environments. The contacts are made of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an insert arrangement of F30 and keying position C, this connector offers secure and precise mating. The threaded locking mechanism provides added security, making it ideal for high-reliability applications. Despite its robust construction, the D38999/20FF30BC is also lightweight, thanks to its aluminum shell material. RoHS compliance may be absent, but rest assured that this connector meets the highest quality and performance standards. Perfect for use in military and aerospace systems, the D38999/20FF30BC is the ultimate choice for demanding connectivity solutions.