| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FF30JD L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F30 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20FF30JD L/C |
D38999/20FF30JD L/C
Specifications
Detailed Description
Introducing the D38999/20FF30JD L/C MIL-DTL-38999 Series III Wall Mount Receptacle, a high-performance circular connector designed for military and aerospace applications. With a shell size of 19 and a rugged aluminum construction featuring electroless nickel finish, this connector ensures reliable performance in harsh environments. The socket contact type with gold plating on copper alloy contacts guarantees optimal conductivity and corrosion resistance. Compliant with MIL-DTL-38999 specifications and offering F30 insert arrangement with D keying position, this connector is ideal for secure and precise mating. Please note that this assembly does not ship with contacts, allowing for custom configuration and compatibility with various wire gauges. Trust in the hi-rel quality of this D3899920FF30JDLC connector for your critical connectivity needs.

