D38999/20FF30PC

Heilind Number:GLED38999/20FF30PC
Manufacturer:Glenair
Manufacturer Number:D38999/20FF30PC
ECAD Model:
3D Model

Description:

38999 RECP 1#16 29#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FF30PC
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:19
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Insert Arrangement:F30
Keying Position:C
Locking Mechanism:Threaded
SKU:GLED38999/20FF30PC

Detailed Description

Introducing the D38999/20FF30PC, a rugged and reliable wall mount receptacle designed to meet MIL-DTL-38999 Series III military specifications. This high-performance connector features a shell size of 19 with durable aluminum construction and electroless nickel shell finish. The contact material is copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance in even the harshest environments. With a contact type of pin and insert arrangement F30, it offers secure and efficient signal transmission. The threaded locking mechanism and keying position C provide added security, making it suitable for high reliability applications. While not RoHS compliant, this connector is ideal for use in military, aerospace, and other demanding industries where durability and performance are essential. Upgrade to the D3899920FF30PC for superior connectivity in critical operations.