| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FG27SB |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 21 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G27 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20FG27SB |
D38999/20FG27SB
Specifications
Detailed Description
Introducing the D38999/20FG27SB, a high-performance circular connector designed for military and aerospace applications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with electroless nickel finish, ensuring reliable and secure connections in harsh environments. The socket contact type, made of copper alloy and plated with gold, guarantees excellent conductivity and corrosion resistance. With a shell size of 21 and wire size compatibility ranging from 24 to 20 AWG, it offers versatility in installation. The wall mount receptacle design, with threaded locking mechanism and keying position B, provides easy and secure mating. Fully compliant with MIL-DTL-38999 specifications and RoHS regulations, this connector is ideal for use in high-reliability applications. Upgrade your connectivity with the D38999/20FG27SB.

