D38999/20FG27SN

Heilind Number:GLED38999/20FG27SN
Manufacturer:Glenair
Manufacturer Number:D38999/20FG27SN
ECAD Model:
3D Model

Description:

38999 RECP 27#20 SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FG27SN
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:21
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Insert Arrangement:G27
Keying Position:N
Locking Mechanism:Threaded
SKU:GLED38999/20FG27SN

Detailed Description

Introducing the D38999/20FG27SN, a high-performance military-specification connector from the esteemed MIL-DTL-38999 Series III. Designed for rugged environments, this connector features a durable aluminum shell with Electroless Nickel finish, ensuring reliable performance under harsh conditions. The contact material is made of Copper Alloy with Gold plating, guaranteeing superior conductivity and corrosion resistance. With a shell size of 21 and a socket contact type, it is ideal for wall mount receptacle applications. Supporting wire sizes from 24 to 20 AWG, it offers versatility in connectivity. The G27 insert arrangement and threaded locking mechanism provide secure and precise connections, meeting stringent military requirements. With its hi-rel designation, this connector is trusted for mission-critical operations. RoHS compliance ensures environmental responsibility. Trust the D3899920FG27SN for your most demanding circular connector needs.