| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FG29HB L/C |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | G29 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/20FG29HB L/C |
D38999/20FG29HB L/C
Specifications
Detailed Description
Introducing the D38999/20FG29HB L/C, a rugged and reliable military-specification wall mount receptacle from the MIL-DTL-38999 Series III. Built to withstand the harshest environments, this connector features a shell made of durable aluminum with an electroless nickel finish for corrosion resistance. The contact material is copper alloy with gold plating, ensuring excellent conductivity. With a shell size of 21 and contact type of pin, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet your specific needs. Trust in the high reliability and performance of the D3899920FG29HBLC for your critical connectivity requirements.

