| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20FH99HD L/C |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 23 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H99 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20FH99HD L/C |
D38999/20FH99HD L/C
Specifications
Detailed Description
The D38999/20FH99HD L/C is a high-performance circular connector assembly designed for military and aerospace applications, in compliance with MIL-DTL-38999 Series III specifications. Featuring a durable aluminum shell with electroless nickel finish, this wall mount receptacle in shell size 23 offers reliable connectivity in harsh environments. The copper alloy contacts are plated with gold for enhanced conductivity and corrosion resistance, accommodating wire sizes ranging from 20 to 16 AWG. With a threaded locking mechanism and keying position D for secure mating, this connector ensures robust performance in demanding conditions. Please note that this assembly does not ship with contacts. Perfect for hi-rel scenarios, this connector is a dependable solution for mission-critical operations.

